New at DigiKey
Non-Touch Graphic LCD Display Module Black, Blue, Green, Red, White, Yellow Monochrome SPI 13.3" (337.82mm) 1200 x 1600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Touch Graphic LCD Display Module Black, Blue, Green, Red, White, Yellow Monochrome SPI 13.3" (337.82mm) 1200 x 1600
100088646

100088646

DigiKey Part Number
1597-100088646-ND
Manufacturer
Manufacturer Product Number
100088646
Description
13.3 SPECTRA 6 E-INK EPAPER DISP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Black, Blue, Green, Red, White, Yellow Monochrome SPI 13.3" (337.82mm) 1200 x 1600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
205.20mm W x 275.90mm H
Manufacturer
Seeed Technology Co., Ltd
Backlight
Without Backlight
Packaging
Bulk
Dot Pixels
1200 x 1600
Part Status
Active
Interface
SPI
Display Type
Monochrome
Controller Type
ESP32-S3
Touchscreen
Non-Touch
Graphics Color
Black, Blue, Green, Red, White, Yellow
Diagonal Screen Size
13.3" (337.82mm)
Dot Pitch
0.17mm W x 3.10mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,388.26000¥1,388.26