
6415 | |
|---|---|
DigiKey Part Number | 1528-6415-ND |
Manufacturer | |
Manufacturer Product Number | 6415 |
Description | 7.5 800X480 TRI-COLOR EINK / EPA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black, Red, White TFT - Electronic Paper Display (EPD) I2C, SPI 7.5" (190.50mm) 800 x 480 |
Datasheet | Datasheet |
Category | Dot Pixels 800 x 480 |
Manufacturer Adafruit Industries LLC | Interface I2C, SPI |
Packaging Bulk | Controller Type UC8179 |
Part Status Active | Graphics Color Black, Red, White |
Display Type TFT - Electronic Paper Display (EPD) | Background Color White |
Diagonal Screen Size 7.5" (190.50mm) | Dot Pitch 0.20mm W x 0.20mm H |
Viewing Area 163.20mm W x 97.72mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥568.18000 | ¥568.18 |










