D341315 | ||
---|---|---|
DigiKey Part Number | SCP619-ND | |
Manufacturer | ||
Manufacturer Product Number | D341315 | |
Description | MOISTURE BARR BAG MTL IN 13"X15" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 13" (330.2mm) X 15" (381mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Moisture Barrier Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 4.0 mil (101.6 microns) | |
Length - Inside | 15" (381mm) | |
Width - Inside | 13" (330.2mm) | |
Tensile Strength | 6000 psi | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.49000 | ¥8.49 |