963E-G | ||
---|---|---|
DigiKey Part Number | 963E-G-ND | |
Manufacturer | ||
Manufacturer Product Number | 963E-G | |
Description | BNCHTP AIR IONIZER N.AM PWR CORD | |
Customer Reference | ||
Detailed Description | Ionizer Benchtop 100 ~ 240 VAC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Ionizer | |
Mounting Type | Benchtop | |
Voltage - Input | 100 ~ 240 VAC |