Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Cleaner, Treatment Type | Liquid, Antistatic | |
Usage | Mats, Surfaces | |
Specifications | Biodegradable, Low VOC | |
Quantity | 2.5 Gallon | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 34°F ~ 120°F (1°C ~ 49°C) |