770120 | ||
---|---|---|
DigiKey Part Number | 1569-770120-ND | |
Manufacturer | ||
Manufacturer Product Number | 770120 | |
Description | FLOOR MAT RUBBER BLK/YLW 3' X 2' | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Anti Fatigue, Dissipative Floor Grounding Mat Rubber Black, Yellow 3' (0.91m) X 2' (0.61m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 3' (0.91m) | |
Width | 2' (0.61m) | |
Thickness | 0.60" (15.24mm) | |
Color | Black, Yellow | |
Material | Rubber | |
Features | Anti Fatigue, Dissipative | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,839.95000 | ¥1,839.95 |