Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Benchtop | |
Voltage - Input | 220 ~ 240VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,615.90000 | ¥7,615.90 |