770078 | ||
---|---|---|
DigiKey Part Number | 1569-770078-ND | |
Manufacturer | ||
Manufacturer Product Number | 770078 | |
Description | TABLE MAT RUBBER DK BLU 50'X1.5' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Dissipative Table, Workbench Runner Grounding Mat Rubber Dark Blue 50' (15.24m) X 1.5' (0.46m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 1.5' (0.46m) | |
Thickness | 0.07" (1.78mm) | |
Color | Dark Blue | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Dissipative | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,839.84000 | ¥4,839.84 |