Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Verification Unit | |
Usage | Verification of Workstation Monitors | |
Features | NIST Traceable | |
Power Supply Type | - | |
Includes | Certificate |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥722.51000 | ¥722.51 |