4025 | ||
---|---|---|
DigiKey Part Number | 40253M-ND | |
Manufacturer | ||
Manufacturer Product Number | 4025 | |
Description | CONTAINER HINGED 7 X 5 X 0.5" | |
Customer Reference | ||
Detailed Description | Card Carrier Storage, Transport Plastic 7.00" L x 4.84" W x 0.51" H (177.8mm x 123.0mm x 13.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Card Carrier | |
Usage | Storage, Transport | |
Dimensions - Overall | 7.00" L x 4.84" W x 0.51" H (177.8mm x 123.0mm x 13.0mm) | |
Material | Plastic | |
Features | Conductive, Hinged Lid, Non-Corrosive |