4012 | ||
---|---|---|
DigiKey Part Number | 4012-ND | |
Manufacturer | ||
Manufacturer Product Number | 4012 | |
Description | CONTAINER COND ROUND W/LID 3.38" | |
Customer Reference | ||
Detailed Description | Round Box Storage, Transport Velostat™ 3.39" Dia x 0.87" H (86.1mm x 22.1mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Round Box | |
Usage | Storage, Transport | |
Dimensions - Overall | 3.39" Dia x 0.87" H (86.1mm x 22.1mm) | |
Material | Velostat™ | |
Features | Conductive, Lid Included |