3002024 | ||
---|---|---|
DigiKey Part Number | 3002024-ND | |
Manufacturer | ||
Manufacturer Product Number | 3002024 | |
Description | BAG STATIC SHIELD MTL IN 20"X24" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 20" (508mm) X 24" (609.6mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | Zip Lock | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 24" (609.6mm) | |
Width - Inside | 20" (508mm) | |
Tensile Strength | 4600 psi | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.60000 | ¥12.60 |