2392 | ||
---|---|---|
DigiKey Part Number | SCP244-ND | |
Manufacturer | ||
Manufacturer Product Number | 2392 | |
Description | CORD COIL DL R/A 3.4MM PLUG 10' | |
Customer Reference | ||
Detailed Description | Cord (For Wrist Straps) 10' (3.05m) 1 MOhms Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cord (For Wrist Straps) | |
Cord Type | Coiled | |
Cord Termination | 3.4mm Plug, 3.4mm Right Angle Plug | |
Cord Length | 10' (3.05m) | |
Number of Conductors | 2 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Gray | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.57000 | ¥271.57 |