UAI-1206-7A500-SMD-0F-AU | |
---|---|
DigiKey Part Number | 486-7333-2-ND - Tape & Reel (TR) 486-7333-1-ND - Cut Tape (CT) 486-7333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UAI-1206-7A500-SMD-0F-AU |
Description | FUSE BOARD MOUNT 7.5A 32VDC 1206 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 7.5 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 11.5 | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 140°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm) | |
DC Cold Resistance | 0.0061 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.58000 | ¥8.58 |
5 | ¥8.34800 | ¥41.74 |
10 | ¥7.80200 | ¥78.02 |
50 | ¥6.45620 | ¥322.81 |
100 | ¥5.38020 | ¥538.02 |
250 | ¥5.24540 | ¥1,311.35 |
500 | ¥4.43838 | ¥2,219.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.90037 | ¥3,900.37 |
2,000 | ¥3.69866 | ¥7,397.32 |
3,000 | ¥3.63139 | ¥10,894.17 |
5,000 | ¥3.49689 | ¥17,484.45 |
10,000 | ¥3.36239 | ¥33,623.90 |