Polymeric PTC Resettable Fuse 60V 550 mA Ih Surface Mount 2018 (5045 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 550 mA Ih Surface Mount 2018 (5045 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFDF.050.2

DigiKey Part Number
486-3530-2-ND - Tape & Reel (TR)
486-3530-1-ND - Cut Tape (CT)
486-3530-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFDF.050.2
Description
PTC RESET FUSE 60V 550MA 2018
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 550 mA Ih Surface Mount 2018 (5045 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
3 s
Manufacturer
SCHURTER Inc.
Resistance - Initial (Ri) (Min)
200 mOhms
Series
Resistance - Post Trip (R1) (Max)
1 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
2018 (5045 Metric)
Voltage - Max
60V
Size / Dimension
0.200" L x 0.180" W (5.08mm x 4.58mm)
Current - Hold (Ih) (Max)
550 mA
Thickness (Max)
0.043" (1.09mm)
Current - Trip (It)
1.2 A
Approval Agency
cURus, TUV
Current - Max
10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,726
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.84000¥9.84
5¥8.12200¥40.61
10¥7.49300¥74.93
50¥6.21900¥310.95
100¥5.73770¥573.77
250¥5.15684¥1,289.21
500¥4.75558¥2,377.79
1,000¥4.38376¥4,383.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥3.54324¥21,259.44
12,000¥3.26179¥39,141.48
Manufacturers Standard Package