MSM22-NXDP05A-SNCSNCNF-RI0RD024-Q0000-S | ||
---|---|---|
DigiKey Part Number | 486-7208-ND | |
Manufacturer | ||
Manufacturer Product Number | MSM22-NXDP05A-SNCSNCNF-RI0RD024-Q0000-S | |
Description | MSM 22, METAL SWITCH, 5 / 3 A SW | |
Customer Reference | ||
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.10mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 1,500,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥439.77000 | ¥439.77 |
50 | ¥345.41820 | ¥17,270.91 |