DSO1-40-0002 | |
---|---|
DigiKey Part Number | DSO1-40-0002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSO1-40-0002 |
Description | CMC 3.15A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 3.15A DCR 90mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 3.15A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | IEC, UL | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.535" Dia (39.00mm) | |
Height (Max) | 1.535" (39.00mm) | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Base Product Number |