DSO1-30-0003 | ||
---|---|---|
DigiKey Part Number | DSO1-30-0003-ND | |
Manufacturer | ||
Manufacturer Product Number | DSO1-30-0003 | |
Description | CMC 3.15A 2LN TH | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Through Hole 3.15A DCR 70mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 3.15A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.433" W (26.00mm x 11.00mm) | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.05000 | ¥62.05 |
50 | ¥52.48000 | ¥2,624.00 |
100 | ¥46.63370 | ¥4,663.37 |