DSO1-175-0001 | ||
---|---|---|
DigiKey Part Number | 486-DSO1-175-0001TR-ND - Tape & Reel (TR) 486-DSO1-175-0001CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | DSO1-175-0001 | |
Description | CMC 500MA 2LN TH | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Through Hole 500mA DCR 800mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.591" L x 0.276" W (15.00mm x 7.00mm) | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.63000 | ¥57.63 |
10 | ¥46.70000 | ¥467.00 |
25 | ¥41.50800 | ¥1,037.70 |
50 | ¥39.20120 | ¥1,960.06 |
100 | ¥36.31950 | ¥3,631.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥28.53935 | ¥5,707.87 |