DS1-175-0002 | ||
---|---|---|
DigiKey Part Number | 486-3144-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1-175-0002 | |
Description | CMC 630MA 2LN TH | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Through Hole 630mA DCR 500mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | DS1-175-0002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 630mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.630" W (17.50mm x 16.00mm) | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.58000 | ¥46.58 |
50 | ¥39.41540 | ¥1,970.77 |
100 | ¥35.03090 | ¥3,503.09 |