DLH-31-0007 | ||
---|---|---|
DigiKey Part Number | 486-5692-ND | |
Manufacturer | ||
Manufacturer Product Number | DLH-31-0007 | |
Description | FIXED IND 130UH 4A 53 MOHM TH | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | 130 µH Shielded Inductor 4 A 53mOhm Radial, Horizontal, 4 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | DLH-31-0007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 130 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm | |
Q @ Freq | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 4 Leads | |
Supplier Device Package | - | |
Size / Dimension | 1.240" L x 0.728" W (31.50mm x 18.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.21000 | ¥41.21 |
50 | ¥34.86500 | ¥1,743.25 |
100 | ¥30.98040 | ¥3,098.04 |