DLH-31-0001 | ||
---|---|---|
DigiKey Part Number | 486-5695-ND | |
Manufacturer | ||
Manufacturer Product Number | DLH-31-0001 | |
Description | FIXED IND 5.5MH 600MA 3.6 OHM TH | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | 5.5 mH Shielded Inductor 600 mA 3.6Ohm Radial, Horizontal, 4 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | DLH-31-0001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 5.5 mH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 3.6Ohm | |
Q @ Freq | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 4 Leads | |
Supplier Device Package | - | |
Size / Dimension | 1.240" L x 0.728" W (31.50mm x 18.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.70000 | ¥41.70 |
50 | ¥35.29200 | ¥1,764.60 |
100 | ¥31.35970 | ¥3,135.97 |