DLH-14-0001 | ||
---|---|---|
DigiKey Part Number | 486-3106-ND | |
Manufacturer | ||
Manufacturer Product Number | DLH-14-0001 | |
Description | FIXED IND 500UH 600MA 750MOHM TH | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | 500 µH Shielded Inductor 600 mA 750mOhm Radial, Horizontal - Corner Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 500 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 750mOhm | |
Q @ Freq | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.591" L x 0.413" W (15.00mm x 10.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.09000 | ¥27.09 |
50 | ¥22.88760 | ¥1,144.38 |
100 | ¥20.33870 | ¥2,033.87 |