DENO-25-0001 | ||
---|---|---|
DigiKey Part Number | 486-3135-ND | |
Manufacturer | ||
Manufacturer Product Number | DENO-25-0001 | |
Description | FIXED IND 16A 27 MOHM TH | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Inductor 16 A 27mOhm Radial, Vertical (Open) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 27mOhm | |
Ratings | - | |
Operating Temperature | -25°C ~ 100°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.984" Dia x 0.709" W (25.00mm x 18.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.61000 | ¥36.61 |
50 | ¥31.00680 | ¥1,550.34 |
100 | ¥27.56290 | ¥2,756.29 |