DEN-25-0001 | ||
---|---|---|
DigiKey Part Number | 486-3136-ND | |
Manufacturer | ||
Manufacturer Product Number | DEN-25-0001 | |
Description | FIXED IND 16A 27 MOHM CHAS MNT | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Inductor 16 A 27mOhm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | DEN-25-0001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 27mOhm | |
Ratings | - | |
Operating Temperature | -25°C ~ 100°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.575" L x 1.575" W (40.00mm x 40.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.27000 | ¥114.27 |
50 | ¥96.68960 | ¥4,834.48 |
100 | ¥85.92070 | ¥8,592.07 |