DC12.1222.001 | |
---|---|
DigiKey Part Number | 486-5857-ND |
Manufacturer | |
Manufacturer Product Number | DC12.1222.001 |
Description | PWR ENT MOD RCPT PANEL QC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins - Module Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DC12.1222.001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Male Pins - Module | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded, V-Lock Notch | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥293.24000 | ¥293.24 |
50 | ¥205.07780 | ¥10,253.89 |
100 | ¥183.78680 | ¥18,378.68 |