9865.1200 | ||
---|---|---|
DigiKey Part Number | 486-2421-ND | |
Manufacturer | ||
Manufacturer Product Number | 9865.1200 | |
Description | ROUND STANDOFF M6 NYLON 51MM | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Round Standoff Threaded M6 Nylon, Brass Insert 2.008" (51.00mm) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.630" (16.00mm) | |
Between Board Height | 2.008" (51.00mm) | |
Length - Overall | 2.500" (63.50mm) 2 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
50 | ¥9.29060 | ¥464.53 |
100 | ¥7.61620 | ¥761.62 |
500 | ¥7.44820 | ¥3,724.10 |