9863.8100 | ||
---|---|---|
DigiKey Part Number | 486-2414-ND | |
Manufacturer | ||
Manufacturer Product Number | 9863.8100 | |
Description | ROUND STANDOFF M6 NYLON 38MM | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Round Standoff Threaded M6 Nylon 1.496" (38.00mm) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.630" (16.00mm) | |
Between Board Height | 1.496" (38.00mm) | |
Length - Overall | 2.480" (63.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
50 | ¥14.22080 | ¥711.04 |
100 | ¥11.64520 | ¥1,164.52 |
500 | ¥11.40078 | ¥5,700.39 |