9832.5200 | ||
---|---|---|
DigiKey Part Number | 486-2446-ND | |
Manufacturer | ||
Manufacturer Product Number | 9832.5200 | |
Description | ROUND STANDOFF M3 NYLON 25MM | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Round Standoff Threaded M3 Nylon, Brass Insert 0.984" (25.00mm) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.240" (31.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
50 | ¥7.03820 | ¥351.91 |
100 | ¥5.76310 | ¥576.31 |
500 | ¥5.64208 | ¥2,821.04 |