9663.2300 | ||
---|---|---|
DigiKey Part Number | 486-2405-ND | |
Manufacturer | ||
Manufacturer Product Number | 9663.2300 | |
Description | HEX STANDOFF M6 NYLON 32MM | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded M6 Nylon, Brass Insert 1.260" (32.00mm) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.630" (16.00mm) Hex | |
Between Board Height | 1.260" (32.00mm) | |
Length - Overall | 1.260" (32.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
50 | ¥8.54260 | ¥427.13 |
100 | ¥7.53290 | ¥753.29 |