Hex Standoff Threaded M3 Nylon, Brass Insert 0.984" (25.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Nylon, Brass Insert 0.984" (25.00mm) Natural
9632.5300
9632.5300

9632.5300

DigiKey Part Number
486-2459-ND
Manufacturer
Manufacturer Product Number
9632.5300
Description
HEX STANDOFF M3 NYLON 25MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon, Brass Insert 0.984" (25.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Screw, Thread Size
Series
Diameter - Outside
0.276" (7.01mm) Hex
Packaging
Bulk
Between Board Height
0.984" (25.00mm)
Part Status
Active
Length - Overall
0.984" (25.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 463
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.55000¥14.55
5¥12.30400¥61.52
10¥11.49400¥114.94
25¥10.56480¥264.12
50¥9.94420¥497.21
100¥9.39270¥939.27
300¥8.63457¥2,590.37
500¥8.32522¥4,162.61
1,000¥7.94346¥7,943.46
Manufacturers Standard Package