8843.0902 | ||
---|---|---|
DigiKey Part Number | 486-3839-ND | |
Manufacturer | ||
Manufacturer Product Number | 8843.0902 | |
Description | 8843 FUSEHOLDER 5X20 10A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fuse Drawer For Power Entry Module Series 8843 | |
Datasheet | Datasheet | |
EDA/CAD Models | 8843.0902 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fuse Drawer | |
For Use With/Related Products | Power Entry Module Series 8843 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
50 | ¥16.90680 | ¥845.34 |
100 | ¥16.68160 | ¥1,668.16 |