8020.0606.H.PT | ||
---|---|---|
DigiKey Part Number | 486-8020.0606.H.PT-ND | |
Manufacturer | ||
Manufacturer Product Number | 8020.0606.H.PT | |
Description | FUSE CERM 25A 250VAC 100VDC 3AB | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 25 A 250 V AC 100 V DC Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 100 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 5275 | |
Approval Agency | CE, CSA, cURus, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.270" Dia x 1.291" L (6.85mm x 32.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.32000 | ¥18.32 |
5 | ¥17.40800 | ¥87.04 |
10 | ¥16.54100 | ¥165.41 |
50 | ¥13.34740 | ¥667.37 |
100 | ¥11.31710 | ¥1,131.71 |
250 | ¥11.02684 | ¥2,756.71 |
500 | ¥9.28566 | ¥4,642.83 |
1,000 | ¥8.27012 | ¥8,270.12 |
5,000 | ¥7.25448 | ¥36,272.40 |