6051.2081 | ||
---|---|---|
DigiKey Part Number | 486-6051.2081-ND | |
Manufacturer | ||
Manufacturer Product Number | 6051.2081 | |
Description | US CORDSET 10A 3.0M, V-LOCK | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.32000 | ¥156.32 |
10 | ¥135.50100 | ¥1,355.01 |
25 | ¥128.42760 | ¥3,210.69 |
50 | ¥126.56600 | ¥6,328.30 |
100 | ¥111.67620 | ¥11,167.62 |
250 | ¥104.23084 | ¥26,057.71 |
500 | ¥101.99734 | ¥50,998.67 |