6051.2045 | ||
---|---|---|
DigiKey Part Number | 486-6051.2045-ND | |
Manufacturer | ||
Manufacturer Product Number | 6051.2045 | |
Description | CH CORDSET 16A 2.5M, V-LOCK | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 8.20' (2.50m) Power Cord Black SEV 1011, 3 pos To IEC 320-C19 H05VV-F3G1.5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | SEV 1011, 3 pos | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.5 | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.79000 | ¥152.79 |
10 | ¥132.41800 | ¥1,324.18 |
25 | ¥125.50640 | ¥3,137.66 |
50 | ¥123.68760 | ¥6,184.38 |
100 | ¥109.13610 | ¥10,913.61 |
250 | ¥101.86036 | ¥25,465.09 |
500 | ¥99.67762 | ¥49,838.81 |