6009.1204 | ||
---|---|---|
DigiKey Part Number | 486-6009.1204-ND | |
Manufacturer | ||
Manufacturer Product Number | 6009.1204 | |
Description | US STRIPPED CORDSET 2.0M | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SVT | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -40°C ~ 105°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.56000 | ¥67.56 |
10 | ¥60.82300 | ¥608.23 |
100 | ¥54.36230 | ¥5,436.23 |
1,000 | ¥40.25724 | ¥40,257.24 |