5500.2030 | ||
---|---|---|
DigiKey Part Number | 486-2185-ND | |
Manufacturer | ||
Manufacturer Product Number | 5500.2030 | |
Description | LINE FILTER 125/250VAC 10A CHAS | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 125V, 250V 50/60Hz Single Stage Quick Connect | |
Datasheet | Datasheet | |
EDA/CAD Models | 5500.2030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 300µH |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.72000 | ¥104.72 |
50 | ¥82.35820 | ¥4,117.91 |
100 | ¥80.42190 | ¥8,042.19 |