4840.5231 | ||
---|---|---|
DigiKey Part Number | 486-4145-ND | |
Manufacturer | ||
Manufacturer Product Number | 4840.5231 | |
Description | CBL ASSY 4.3MM PLUG-CBL RND 5.9' | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 4.3mm ID, 6.5mm OD Plug, Right Angle to Wire Leads Round 5.9' (1.80m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 4.3mm ID, 6.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 5.9' (1.80m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.04000 | ¥102.04 |
50 | ¥94.02980 | ¥4,701.49 |
100 | ¥83.77640 | ¥8,377.64 |