4741.0000 | ||
---|---|---|
DigiKey Part Number | 486-3744-ND | |
Manufacturer | ||
Manufacturer Product Number | 4741.0000 | |
Description | 4741 TWINBLOC INLET 2 OUT | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 4741.0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 10A | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | IEC 320-C14 | |
AC Outlets | 2 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 100 ~ 250V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | Without Cord | |
Approval Agency | CSA, IEC, UL | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.83000 | ¥198.83 |
50 | ¥147.02940 | ¥7,351.47 |
100 | ¥114.46290 | ¥11,446.29 |
500 | ¥87.49556 | ¥43,747.78 |
1,000 | ¥86.56757 | ¥86,567.57 |