4430.1867 | ||
---|---|---|
DigiKey Part Number | 486-4430.1867-ND | |
Manufacturer | ||
Manufacturer Product Number | 4430.1867 | |
Description | TA45 SERIES CIRCUIT BREAKER | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 7A 240 V AC 60 V DC Rocker Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UR, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.35000 | ¥227.35 |
10 | ¥200.32000 | ¥2,003.20 |
100 | ¥162.41770 | ¥16,241.77 |