3404.0020.24 | |
---|---|
DigiKey Part Number | 486-3404.0020.24CT-ND - Cut Tape (CT) 486-3404.0020.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0020.24 |
Description | FUSE BRD MNT 8A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 20.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.44000 | ¥11.44 |
5 | ¥11.11600 | ¥55.58 |
10 | ¥10.39300 | ¥103.93 |
50 | ¥8.60040 | ¥430.02 |
100 | ¥7.16610 | ¥716.61 |
250 | ¥6.98720 | ¥1,746.80 |
500 | ¥5.91234 | ¥2,956.17 |
1,000 | ¥5.19572 | ¥5,195.72 |