3403.0299 | ||
---|---|---|
DigiKey Part Number | 486-4977-ND | |
Manufacturer | ||
Manufacturer Product Number | 3403.0299 | |
Description | UMT-H ASSORTMENT | |
Manufacturer Standard Lead Time | 48 Weeks | |
Customer Reference | ||
Detailed Description | Board Mount Fuse Kit 0.16 ~ 10A 250VAC, 277VAC, 125VDC, 250VDC Surface Mount 180 Pieces (18 Values - 10 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | - | |
Part Status | Active | |
Kit Type | Board Mount | |
Response Time | Fast Blow | |
Voltage Rating | 250VAC, 277VAC, 125VDC, 250VDC | |
Current Rating (Amps) | 0.16 ~ 10A | |
Quantity | 180 Pieces (18 Values - 10 Each) | |
Includes | - | |
Mounting Type | Surface Mount | |
Packages Included | 2-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,805.16000 | ¥1,805.16 |
50 | ¥1,636.71660 | ¥81,835.83 |