31.9159 | ||
---|---|---|
DigiKey Part Number | 486-3339-ND | |
Manufacturer | ||
Manufacturer Product Number | 31.9159 | |
Description | FUS, SHOCK-SAFE FUSEHOLDER, IP67 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 32 A 600V 1 Circuit Cartridge Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 32 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | Vertical | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.34000 | ¥170.34 |
50 | ¥126.82620 | ¥6,341.31 |
100 | ¥114.11810 | ¥11,411.81 |
500 | ¥88.21962 | ¥44,109.81 |