3-133-828 | ||
---|---|---|
DigiKey Part Number | 486-3-133-828-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-133-828 | |
Description | JP CORDSET 10A,2.0M,IP54,C13,V-L | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Power Cord Black JIS 8303 To IEC 320-C13 VCTF | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | JIS 8303 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | VCTF | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.74000 | ¥138.74 |
10 | ¥120.26700 | ¥1,202.67 |
25 | ¥113.99160 | ¥2,849.79 |
50 | ¥112.34000 | ¥5,617.00 |
100 | ¥99.12460 | ¥9,912.46 |
250 | ¥92.51608 | ¥23,129.02 |
500 | ¥90.53334 | ¥45,266.67 |