3-133-826 | ||
---|---|---|
DigiKey Part Number | 486-3-133-826-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-133-826 | |
Description | CH CORDSET 10A,2.5M,IP54,C13,V-L | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Power Cord Black IEC 320-C13 To IEC 320-C13 H05VV-F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C13 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.80000 | ¥145.80 |
10 | ¥126.33400 | ¥1,263.34 |
25 | ¥119.74160 | ¥2,993.54 |
50 | ¥118.00780 | ¥5,900.39 |
100 | ¥104.12410 | ¥10,412.41 |
250 | ¥97.18224 | ¥24,295.56 |
500 | ¥95.09988 | ¥47,549.94 |