3-133-825 | ||
---|---|---|
DigiKey Part Number | 486-3-133-825-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-133-825 | |
Description | CN CORDSET 10A,2.0M,IP54,C13,V-L | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Power Cord Black GB2099 To IEC 320-C13 RVV 300/500 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | GB2099 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | RVV 300/500 | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.75000 | ¥132.75 |
10 | ¥117.64000 | ¥1,176.40 |
25 | ¥113.11480 | ¥2,827.87 |
50 | ¥108.59160 | ¥5,429.58 |
100 | ¥102.55860 | ¥10,255.86 |
250 | ¥93.50908 | ¥23,377.27 |
500 | ¥87.47634 | ¥43,738.17 |
1,000 | ¥80.23693 | ¥80,236.93 |