3-128-234 | ||
---|---|---|
DigiKey Part Number | 486-3-128-234-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-128-234 | |
Description | TA36 CIRCUIT BREAKER 2P RO 10A | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 10A 277 V AC 60 V DC Rocker Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, cURus, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.03000 | ¥194.03 |
5 | ¥184.79000 | ¥923.95 |
10 | ¥170.93700 | ¥1,709.37 |
50 | ¥147.83600 | ¥7,391.80 |
100 | ¥138.59560 | ¥13,859.56 |
250 | ¥129.35592 | ¥32,338.98 |
500 | ¥120.11640 | ¥60,058.20 |