3-128-201 | ||
---|---|---|
DigiKey Part Number | 486-3-128-201-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-128-201 | |
Description | TA36 CIRCUIT BREAKER 1P RO 3A | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 3A 277 V AC 32 V DC Rocker Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, cURus, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.97000 | ¥132.97 |
5 | ¥122.74800 | ¥613.74 |
10 | ¥112.52500 | ¥1,125.25 |
50 | ¥97.18140 | ¥4,859.07 |
100 | ¥81.83710 | ¥8,183.71 |
250 | ¥76.72180 | ¥19,180.45 |
500 | ¥69.04970 | ¥34,524.85 |
1,000 | ¥66.49233 | ¥66,492.33 |