3-128-197 | ||
---|---|---|
DigiKey Part Number | 486-3-128-197-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-128-197 | |
Description | TA36 CIRCUIT BREAKER 1P RO 10A | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 10A 277 V AC 32 V DC Rocker Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, cURus, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.21000 | ¥134.21 |
5 | ¥123.88600 | ¥619.43 |
10 | ¥113.56200 | ¥1,135.62 |
50 | ¥98.07660 | ¥4,903.83 |
100 | ¥82.59080 | ¥8,259.08 |
250 | ¥77.42884 | ¥19,357.21 |
500 | ¥69.68596 | ¥34,842.98 |
1,000 | ¥67.10501 | ¥67,105.01 |