3-110-085 | ||
---|---|---|
DigiKey Part Number | 486-3-110-085-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-110-085 | |
Description | SWITCH PUSH SPST-NO 100MA 42V | |
Manufacturer Standard Lead Time | 58 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Capacitive, Illuminated Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Capacitive, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 42 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 5 ~ 28 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Finger Guide | |
Panel Cutout Dimensions | Circular - 16.10mm Dia | |
Operating Temperature | -40°C ~ 60°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥402.83000 | ¥402.83 |
10 | ¥366.58800 | ¥3,665.88 |
25 | ¥349.53440 | ¥8,738.36 |
50 | ¥326.09160 | ¥16,304.58 |
100 | ¥313.30320 | ¥31,330.32 |
250 | ¥291.99008 | ¥72,997.52 |